PDP SEO Portlet

322373

Ring Tongue Terminal 14-16AWG 20.6mm 8.71mm Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 322373
Secondary Manufacturer Part#: 322373
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DIAMOND GRIP Ring Tongue Terminal
  • Heat Resistant
  • Wire Size: 16-14 AWG
  • Stud Size: #6

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
8.71 mm
20.6 x 8.71 mm
20.6 mm
3.5 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$2.91669
150+
$2.79542
250+
$2.6765
500+
$2.61388
1000+
$2.55692