PDP SEO Portlet

322339

Ring Tongue Terminal 14-16AWG 21.72mm 11.89mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 322339
Secondary Manufacturer Part#: 15J5685
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Ring Tongue Terminal
  • High Temperature
  • Wire Size: 16-14 AWG
  • Stud Size: #1/4

Technical Attributes

Find Similar Parts

Description Value
Nickel
11.89 mm
21.72 x 11.89 mm
21.72 mm
6 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.95
10+
$2.64
25+
$2.52
50+
$2.35
100+
$2.18
500+
$1.98
1000+
$1.84