PDP SEO Portlet

322334

Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 322334
Secondary Manufacturer Part#: 322334
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel
8.71 mm
16.15 x 8.71 mm
16.15 mm
4 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  115.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.3761
5000+
$1.26205
10000+
$1.19372
25000+
$1.09128
100000+
$0.96321