PDP SEO Portlet

322235

Ring Terminal 16 to 14AWG M4 Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 322235
Secondary Manufacturer Part#: 322235
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Budget terminals are primarily the same as SOLISTRAND products except for the absence of the brazed seam in the wire barrel. This terminal is ideal for applications where extreme vibration and tension on the wire are not present. These terminals fulfill the need for an economical and electrically superior termination through the use of high grade materials, long plating experience and a proven crimp.

One of the most desirable features of this terminal and splice is the “F” Crimp.

This proven crimp configuration rolls the open seam barrel into the conductor presenting a large surface to the inside of the terminal barrel assuring optimum electrical performance.

  • Budget Ring Tongue Terminal
  • Utilize a butted seam
  • Applied with “F” crimp tooling
  • Wire Size: 16-14 AWG
  • Stud Size: 8
  • For terminating stranded wire only
  • U.L. Listed

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.12573
25000+
$0.12509
50000+
$0.12445
100000+
$0.12381
200000+
$0.12317