PDP SEO Portlet

322204

Flag Terminal 6AWG 30.48mm 15.88mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 322204
Secondary Manufacturer Part#: 322204
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
15.88 mm
30.48 x 15.88 mm
30.48 mm
9.53 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$15.1616
500+
$8.19546
1000+
$7.78029
2500+
$7.38642
5000+
$6.7318