PDP SEO Portlet

321897

Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 321897
Secondary Manufacturer Part#: 52F3353
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DIAMOND GRIP Ring Tongue Terminal
  • High Temperature
  • Wire Size: 22-16 AWG
  • Stud Size: #8

Technical Attributes

Find Similar Parts

Description Value
Nickel
7.92 mm
20.22 x 7.92 mm
20.22 mm
4 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 199 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.18
10+
$3.75
25+
$3.63
50+
$3.5
100+
$3.34
500+
$0
1000+
$0