PDP SEO Portlet

321894

Ring Tongue Terminal 16-22AWG 19.02mm 7.14mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 321894
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DIAMOND GRIP Ring Tongue Terminal
  • High Temperature
  • Wire Size: 22-16 AWG
  • Stud Size: #10

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks ,4 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.49956
1000+
$2.49956
5000+
$2.10119
10000+
$1.93515
50000+
$1.92518
100000+
$1.9152
SubTotal:
$2,499.56