PDP SEO Portlet

321600

Ring Tongue Terminal 2AWG 38.79mm 15.87mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 321600
Secondary Manufacturer Part#: 50F672
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
15.87 mm
38.79 x 15.87 mm
38.79 mm
9.53 mm
2 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.18
10+
$2.65
25+
$2.48
50+
$2.3
100+
$2.26
500+
$2.1