PDP SEO Portlet

321598

Ring Tongue Terminal 6AWG 29.67mm 11.89mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 321598
Secondary Manufacturer Part#: 321598
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.89 mm
29.67 x 11.89 mm
29.67 mm
6 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  2827.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.43879
2500+
$0.41915
5000+
$0.38058
10000+
$0.36455
25000+
$0.34808