PDP SEO Portlet

321298

Ring Tongue Terminal 6AWG 29.67mm 11.89mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 321298
Secondary Manufacturer Part#: 321298
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SOLISTRAND and Budget terminals and splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these — retaining the superior performance characteristics of single-purpose terminals and splices

  • Budget Terminals and Splices
  • Ring Tongue Terminals
  • Utilize a butted seam
  • Applied with “F” crimp tooling
  • Availble in wire sizes AWG 6 to 4, CMA 20,800 to 52,600 [10.5 to 26.7 mm2]
  • For terminating stranded wir

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.89 mm
29.67 x 11.89 mm
29.67 mm
4.82 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$0.61112
400+
$0.59708
800+
$0.583
1600+
$0.56936
3200+
$0.55695