PDP SEO Portlet

321262

Ring Tongue Terminal 16-22AWG Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 321262
Secondary Manufacturer Part#: 321262
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SOLISTRAND terminals and splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these still retaining the superior performance characteristics of single-purpose terminals and splices. Becau

  • SOLISTRAND Right Angle Ring Tongue Terminal
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • Wire Size: 22-16 AWG
  • Stud Size: 6
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Mil

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  995.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.98701
2500+
$0.9426
5000+
$0.85572
10000+
$0.8195
25000+
$0.77252