PDP SEO Portlet

321198

Splice Terminal 22-26AWG 9.78mm 2.08mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 321198
Secondary Manufacturer Part#: 321198
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SOLISTRAND terminals and splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these still retaining the superior performance characteristics of single-purpose terminals and splices. Because AMP Matches the terminal to the tool each termination is uniformly perfect, making quality control easy and performance consistent. Corrosion resistance, vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial and military specifications.

The “W” Crimp is actually two longitudinal crimps applied with precisely controlled pressure so that the conductor within the barrel flows together into the dimples or serrations of the terminal barrel creating one homogeneous mass of metal.

  • SOLISTRAND Butt Splice
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • Wire Size: 26-22 AWG
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
2.08 mm
9.78 x 2.08 mm
9.78 mm
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.18549
10000+
$0.17045
25000+
$0.15571
100000+
$0.13222
200000+
$0.12891