PDP SEO Portlet

321064

Ring Tongue Terminal 2AWG 36.5mm 18.11mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 321064
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Flag Ring Tongue Terminal
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • Wire Size: 2 AWG
  • Stud Size: #5/16
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
null
null
M8
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 3.56882
1000+
$3.56882
3000+
$3.43465
5000+
$3.12514
10000+
$2.9995
25000+
$2.91456
SubTotal:
$3,568.82