PDP SEO Portlet

321056

Flag Terminal 6AWG 30.48mm 15.88mm Tin Loose Piece

Manufacturer:TE Connectivity
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: 321056
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Flag Ring Tongue Terminal
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • Wire Size: 6 AWG
  • Stud Size: #5/16
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  195
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 31 Weeks ,4 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 2.33052
1+
$2.33052
SubTotal:
$2.33