PDP SEO Portlet

321026

Splice Terminal 22-26AWG 15.75mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 321026
Secondary Manufacturer Part#: 321026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
15.75 mm
15.75 mm
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  11.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.25843
25000+
$0.21144
100000+
$0.196
200000+
$0.195
400000+
$0.194