PDP SEO Portlet

320857

Flanged Spade Tongue Terminal 14-16AWG 13.06mm 7.47mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320857
Secondary Manufacturer Part#: 320857
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SOLISTRAND terminals and splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these still retaining the superior performance characteristics of single-purpose terminals and splices. Because AMP Matches the terminal to the tool each termination is uniformly perfect, making quality control easy and performance consistent. Corrosion resistance, vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial and military specifications.

The “W” Crimp is actually two longitudinal crimps applied with precisely controlled pressure so that the conductor within the barrel flows together into the dimples or serrations of the terminal barrel creating one homogeneous mass of metal.

  • SOLISTRAND Flanged Spade Tongue Terminal
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • Wire Size: 16-14 AWG
  • Stud Size: #10
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.47 mm
13.06 x 7.47 mm
13.06 mm
4.82 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.21293
5000+
$0.19351
10000+
$0.1855
25000+
$0.17656
50000+
$0.1732