PDP SEO Portlet

320788

Splice Terminal 8-18AWG 40.01mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320788
Secondary Manufacturer Part#: 320788
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Vinyl BOMB-TAIL Splices
  • Wire Size: 18-8 AWG
  • For single and multiple wire applications
  • Nylon or vinyl or PVF insulated
  • Crescent crimp configuration

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
40.01 mm
40.01 mm
18 to 8, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.67704
6000+
$0.56852
10000+
$0.46286
50000+
$0.37137
100000+
$0.36931