PDP SEO Portlet

320619

Ring Tongue Terminal 14-16AWG 17.86mm 6.35mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320619
Secondary Manufacturer Part#: 320619
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
6.35 mm
17.86 x 6.35 mm
17.86 mm
3.68 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.24167
1600+
$0.21305
3300+
$0.20405
6700+
$0.19539
10000+
$0.18734