PDP SEO Portlet

320576

Ring Tongue Terminal, M8, 5/16", 10 AWG, 6 mm², PIDG, Yellow"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320576
Secondary Manufacturer Part#: 27C8030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 320576 is a yellow straight closed-barrel Ring-tongue Terminal with tin-plated copper contact. The terminal has nylon insulation and accepts 12 to 10AWG wire size.

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
13.49 mm
33.58 x 13.49 mm
33.58 mm
7.94 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.824
10+
$0.651
25+
$0.581
50+
$0.568
100+
$0.553
500+
$0.493
1000+
$0.441