PDP SEO Portlet

320567

Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320567
Secondary Manufacturer Part#: 29C1877
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
9.53 mm
27.51 x 9.53 mm
27.51 mm
3.5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 220 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.814
10+
$0.612
25+
$0.59
50+
$0.578
100+
$0.564
500+
$0.472
1000+
$0.446