PDP SEO Portlet

320566

PIDG Knife Disconnect Terminal 14-16AWG 22.3mm 5.16mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320566
Secondary Manufacturer Part#: 320566
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) knife disconnect splice
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area
  • Nylon sleeve has high dielectric strength
  • Blue splices insulation
  • Wire Size: 16-14 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.16 mm
22.3 x 5.16 mm
22.3 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.68149
10000+
$1.51107
25000+
$1.45922
100000+
$1.45178
200000+
$1.44433