PDP SEO Portlet

320562

Splice Terminal 14-16AWG 32.13mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320562
Secondary Manufacturer Part#: 320562
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
32.13 mm
32.13 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$0.86112
500+
$0.73278
1000+
$0.7155
2100+
$0.69876
6000+
$0.68353