PDP SEO Portlet

320559

Splice Terminal 16-22AWG 32.13mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320559
Secondary Manufacturer Part#: 320559
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 600V Maximum operating voltage
  • 105°C Maximum operating temperature

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
32.13 mm
32.13 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$0.81945
500+
$0.69207
1100+
$0.64925
2200+
$0.60818
4000+
$0.56961