PDP SEO Portlet

320553

Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320553
Secondary Manufacturer Part#: 320553
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.54 mm
17.07 x 5.54 mm
17.07 mm
2.84 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  91.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.22799
25000+
$0.20587
100000+
$0.18555
200000+
$0.18296
400000+
$0.17999