PDP SEO Portlet

320551

Ring Terminal 22 to 16AWG M4 Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320551
Secondary Manufacturer Part#: 66H6948
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Red
Tin
Tin
7.92 mm
21.44 x 7.92 mm
21.44 mm
4.16 mm
22 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.388
10+
$0.333
25+
$0.297
100+
$0.279
500+
$0.252
1000+
$0.241
2500+
$0.232