PDP SEO Portlet

3203X202P

Resistor Trimmer, Cermet, 2 kOhm, ± 20%, 50 mW, 1 Turn, Single Turn, Surface Mount

Manufacturer:TE Connectivity
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3203X202P
Secondary Manufacturer Part#: 1623916-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
1
150 °C
-55 °C
0.05 W
2 mm
3.4 mm
3203 Series
3.5 mm
25
SMD
100 ppm/°C
2
3 mm square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: