PDP SEO Portlet

320383

Ring Terminal 2AWG 1/4" Tin Loose Piece"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320383
Secondary Manufacturer Part#: 57AC7856
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
26.7 to 42.4 mm²
Uninsulated
Tin
0 to 170 °C
Tin
15.87 mm
38.79 x 15.87 mm
38.79 mm
1/4" mm"
2 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 220 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.25
10+
$2.11
25+
$2.04
50+
$1.96
100+
$1.79
500+
$1.75
1000+
$1.71