PDP SEO Portlet

320093

Ring Tongue Terminal 14-16AWG 16.99mm 7.92mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 320093
Secondary Manufacturer Part#: 320093
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.92 mm
16.99 x 7.92 mm
16.99 mm
4.82 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  4366.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.11281