PDP SEO Portlet

31888

Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31888
Secondary Manufacturer Part#: 55C4255
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pre-insulated terminal designed for uniform reli- ability in most difficult cir- cuit environments
  • PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel
  • Design of the tool dies and construction of the terminal allows for uni- form insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.92 mm
21.44 x 7.92 mm
21.44 mm
4 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.67
10+
$0.515
25+
$0.479
100+
$0.459
500+
$0.394
1000+
$0.361
2500+
$0.358