PDP SEO Portlet

31887

Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31887
Secondary Manufacturer Part#: 31887
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.14 mm
20.24 x 7.14 mm
20.24 mm
4.82 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.20293
30000+
$0.1768
100000+
$0.1574
200000+
$0.15336
400000+
$0.14952