PDP SEO Portlet

31818

Splice Terminal 16-22AWG 14.68mm 3.58mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31818
Secondary Manufacturer Part#: 31818
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
3.58 mm
14.68 x 3.58 mm
14.68 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  16538.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1234
25000+
$0.10099
100000+
$0.08859
200000+
$0.08814
400000+
$0.08769