PDP SEO Portlet

31808

Ring Tongue Terminal 8AWG 27.28mm 14.27mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31808
Secondary Manufacturer Part#: 97C7085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
14.27 mm
27.28 x 14.27 mm
27.28 mm
8 mm
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.69
10+
$0.689
25+
$0.655
50+
$0.622
100+
$0.588
500+
$0.553
1000+
$0.522