PDP SEO Portlet

31807

Ring Tongue Terminal 8AWG 24.1mm 10.31mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31807
Secondary Manufacturer Part#: 31807
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
10.31 mm
24.1 x 10.31 mm
24.1 mm
5 mm
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  7122.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.35129
5000+
$0.31722
10000+
$0.30379
25000+
$0.29072
50000+
$0.286