PDP SEO Portlet

31771

Ring Tongue Terminal 10-12AWG 25.58mm 9.53mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31771
Secondary Manufacturer Part#: 31771
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DIAMOND GRIP utilizes a tin plated copper insulation support sleeve with “V” notches. The sleeve eliminates fraying of the insulation or breaking of the conductor. The “V” notches lock the wire insulation against vibration and pullout.

  • DIAMOND GRIP Ring Tongue Terminal
  • Stud Size: 10
  • Wire Size: 12-10 AWG
  • Material: Terminal Body and Sleeve - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a butted seam
  • Metal insulation support sleeve with “V” notches
  • Applied with a “C” crimp
  • For terminating stranded wire only
  • U.L. Listed CSA Certified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.66078
10000+
$0.58422
50000+
$0.58122
100000+
$0.57823
200000+
$0.57523