PDP SEO Portlet

31763

Splice Terminal 14-16AWG 19.05mm 5.15mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31763
Secondary Manufacturer Part#: 31763
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DIAMOND GRIP utilizes a tin plated copper insulation support sleeve with “V” notches. The sleeve eliminates fraying of the insulation or breaking of the conductor. The “V” notches lock the wire insulation against vibration and pullout.

  • DIAMOND GRIP Knife Disconnect Splice
  • Wire Size: 16-14 AWG
  • Material: Splice Body and Sleeve - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a butted seam
  • Metal insulation support sleeve with “V” notches
  • Applied with a “C” crimp
  • For terminating stranded wire only
  • U.L. Listed CSA Certified

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.15 mm
19.05 x 5.15 mm
19.05 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.2573
5000+
$1.15535
25000+
$1.09186
50000+
$1.0335
100000+
$1.0282