PDP SEO Portlet

316834-2

Contact PIN Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 316834-2
Secondary Manufacturer Part#: 316834-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Pin
Tin
245
Cable Mount
23.8 x 3.9 x 3.8 mm
No
Crimp
22 to 20, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.21957
30000+
$0.2077
60000+
$0.2058
120000+
$0.20475
240000+
$0.2037