PDP SEO Portlet

316092-1

Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 316092-1
Secondary Manufacturer Part#: 316092-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
2.5000 mm
18.5 mm
23.1 x 18.5 x 9.6 mm
9.6 mm
23.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:300  Mult:150  
USD $:
300+
$0.46268
600+
$0.4495
1200+
$0.434
2400+
$0.4216
4800+
$0.41335