PDP SEO Portlet

31498

Ring Tongue Terminal 16-22AWG 25.27mm 13.49mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31498
Secondary Manufacturer Part#: 31498
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Budget terminal is primarily the same as the SOLISTRAND terminals without the brazed seam in the wire barrel. These terminals fulfill the need for an economical and electrically superior termination where extreme vibration and tension on the wires are not present.

  • Budget Ring Tongue Terminal
  • Stud Size: 3/8
  • Wire Size: 22-16 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a butted seam
  • Applied with “F” crimp tooling
  • For terminating stranded wire only
  • U.L. Listed

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
13.49 mm
25.27 x 13.49 mm
25.27 mm
9.53 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.36339
1000+
$0.35052
2000+
$0.33615
3900+
$0.32462
7800+
$0.31818