PDP SEO Portlet

31428

Ring Tongue Terminal 22-26AWG 11.43mm 5.16mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31428
Secondary Manufacturer Part#: 93B6909
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.16 mm
11.43 x 5.16 mm
11.43 mm
2.84 mm
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 199 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.175
10+
$0.156
25+
$0.144
100+
$0.138
500+
$0.125
1000+
$0.104
2500+
$0.102