PDP SEO Portlet

31425

Ring Tongue Terminal 22-26AWG 8.36mm 3.56mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31425
Secondary Manufacturer Part#: 31425
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
3.56 mm
8.36 x 3.56 mm
8.36 mm
2 mm
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.15353
3000+
$0.13248
5000+
$0.1215
10000+
$0.11925
20000+
$0.11688