PDP SEO Portlet

31264

Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31264
Secondary Manufacturer Part#: 31264
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.14 mm
14.58 x 7.14 mm
14.58 mm
3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  40.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.1249
25000+
$0.11882
50000+
$0.11001
100000+
$0.10846
200000+
$0.10534