PDP SEO Portlet

31251

Ring Tongue Terminal 25.63mm 11.91mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31251
Secondary Manufacturer Part#: 31251
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DIAMOND GRIP utilizes a tin plated copper insulation support sleeve with “V” notches. The sleeve eliminates fraying of the insulation or breaking of the conductor. The “V” notches lock the wire insulation against vibration and pullout.

  • DIAMOND GRIP Ring Tongue Terminal
  • Stud Size: M6
  • Wire Size: 22-16 AWG
  • Material: Terminal Body and Sleeve - Copper per ASTM B-152'; Plating - Tin per MIL-T-10727
  • Utilize a butted seam
  • Metal insulation support sleeve with “V” notches
  • Applied with a “C” crimp
  • For terminating stranded wire only
  • U.L. Listed CSA Certified

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.91 mm
25.63 x 11.91 mm
25.63 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.72217
50000+
$0.56785
100000+
$0.54483
200000+
$0.5218
400000+
$0.51221