311P409-3S-B-12
D Sub Connector Housing, 25 Ways, D Sub, DB, Receptacle, Brass Body
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 311P409-3S-B-12
Secondary Manufacturer Part#: 206801-2
- RoHS 10 Compliant
- Tariff Charges
The AMPLIMITE 109 series straight and right angle Receptacle Connector designed for many applications. The receptacle connector contains a 1-piece insert and 20-size posted socket contacts designed for printed circuit board applications. The plug connector is designed with a rear release pin contact retention system.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| -55 to 125 °C | ||
| 2.7000 mm | ||
| 16.68 mm | ||
| 53.03 x 16.68 x 12.54 mm | ||
| 12.54 mm | ||
| 53.03 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |