311P409-3P-B-15
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 311P409-3P-B-15
Secondary Manufacturer Part#: 206800-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Blue | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 16.36 mm | ||
| 53.04 x 16.36 x 12.55 mm | ||
| 12.55 mm | ||
| 53.04 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |