PDP SEO Portlet

311P409-1S-B-12

D Sub Connector Housing, 9 Positions, D Sub, DE, D*MA Series, Receptacle, Brass Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 311P409-1S-B-12
Secondary Manufacturer Part#: 207253-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 311P409-1S-B-12 from ITT Cannon is a 9 position D sub receptacle connector with DE shell size. It is a standard density crimp contact cable connector meets the performance and dimensional requirements of MIL-C-24308 standards.

  • Flammability rating meets UL94 V-0, thermoplastic housing
  • Current rating of 7.5A
  • Operating temperature range from -55°C to 125°C
  • Through hole mounting
  • Dielectric withstanding voltage is 1KVAC
  • Steel with tin plated shell
  • Available without contacts

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  84.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.85333
100+
$45.4902
250+
$39.5626
500+
$39.36075
1000+
$39.1589