PDP SEO Portlet

31164

Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31164
Secondary Manufacturer Part#: 31164
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Budget terminal is primarily the same as the SOLISTRAND terminals without the brazed seam in the wire barrel. These terminals fulfill the need for an economical and electrically superior termination where extreme vibration and tension on the wires are not present.

  • Budget Ring Tongue Terminal
  • Stud Size: M6
  • Wire Size: 16-14 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a butted seam
  • Applied with “F” crimp tooling
  • For terminating stranded wire only
  • U.L. Listed

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.91 mm
21.72 x 11.91 mm
21.72 mm
6 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.14657
30000+
$0.13457
50000+
$0.12309
100000+
$0.12032
200000+
$0.1197