PDP SEO Portlet

30ESK6C

Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 30ESK6C
Secondary Manufacturer Part#: 1-6609035-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed to reduce conducted noise to acceptable limits for equipment that must comply with FCC / EN specifications
  • Utilizes significantly higher element values than the general purpose K Series which makes them better suited for equipment with Line to Ground and Line to Line conducted emissions including those with switching power supplies
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-10 to 40 °C
125 mm
101.6 x 125 x 69.85 mm
69.85 mm
101.6 mm
No
Threaded Stud

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  39.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $:
4+
$76.86486
52+
$71.96026
100+
$66.54047
200+
$65.59846
400+
$63.7125