PDP SEO Portlet

30926

Ring Tongue Terminal 14-16AWG 20.07mm 8.71mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 30926
Secondary Manufacturer Part#: 30926
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DIAMOND GRIP utilizes a tin plated copper insulation support sleeve with “V” notches. The sleeve eliminates fraying of the insulation or breaking of the conductor. The “V” notches lock the wire insulation against vibration and pullout.

  • DIAMOND GRIP Ring Tongue Terminal
  • Stud Size: M3.5
  • Wire Size: 16-14 AWG
  • Material: Terminal Body and Sleeve - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a butted seam
  • Metal insulation support sleeve with “V” notches
  • Applied with a “C” crimp
  • For terminating stranded wire only
  • U.L. Listed CSA Certified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: