PDP SEO Portlet

30692

Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 30692
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Budget Ring Tongue Terminal
  • Stud Size: M4
  • Wire Size: 22-16 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a butted seam
  • Applied with “F” crimp tooling
  • For terminating stranded wire only
  • U.L. Listed

Technical Attributes

Find Similar Parts

Description Value
null
null
M4
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks ,4 days
Price for: Each
Quantity:
Min:20000  Mult:20000  
Need More?
USD $:
$ 0.1323
20000+
$0.1323
40000+
$0.13162
60000+
$0.13095
120000+
$0.13028
240000+
$0.1296
SubTotal:
$2,646.00