PDP SEO Portlet

3022-002-N

Accelerometer ±2g 2V to 10V 8mV/g to 20mV/g 5-Pin SMD

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3022-002-N
Secondary Manufacturer Part#: 3022-002-N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Model 3022 is a silicon MEMS accelerometer in a Wheatstone bridge configuration. The accelerometer is packaged on a ceramic substrate with an epoxy sealed ceramic cover and is designed for adhesive mounting. The accelerometer is offered in ranges from ±2g to ±200g range and provides a flat frequency response to minimum 2000Hz. The silicon MEMS sensor is gas damped and incorporates over-range stops for high-g shock protection.

  • Piezo resistive MEMS
  • DC Response
  • Circuit Board Mountable
  • Adhesive Mounted
  • ±0.5% Non-linearity
  • Open Wheatstone Bridge
  • DC Response
  • Gas Damping
  • Built-in Over-range Stops
  • Low Power Consumption

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: